TE Connectivity Female 4 way M12, Straight to M12 Cable Assembly, 1.5 m
- RS Stock No.:
- 271-1407
- Mfr. Part No.:
- T4151310004-003
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€10.64
(exc. VAT)
€13.09
(inc. VAT)
In Stock
- Plus 74 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.64 |
*price indicative
- RS Stock No.:
- 271-1407
- Mfr. Part No.:
- T4151310004-003
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67, IP68 | ||
The TE Connectivity M12 A coded cable assemblies are designed for applications such as sensors, robotics and production, machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. These cable assemblies are also ideal for non industrial applications where compact, robust and reliable connections are required to withstand rigorous environmental elements. Designed as industry standard solutions, these quick turn cable assemblies help to reduce unnecessary downtime and help maintain continuous operations in critical conditions.
RoHS compliant
Dust and waterproof
Over moulded PVC cable assemblies
Electromagnetic radiation protection
Chemicals and mechanical stress protection
Related links
- TE Connectivity Female 4 way M12 1.5 m
- TE Connectivity Female 3 way M12 1.5 m
- TE Connectivity Female 8 way M12 1.5 m
- TE Connectivity Female 5 way M12 1.5 m
- TE Connectivity Female 4 way M12 5 m
- TE Connectivity Male 4 way M12 1.5 m
- TE Connectivity Male 4 way M12 Straight Cable Assembly, 1.5 m
- TE Connectivity Female 8 way M12 1.5 m
