TE Connectivity Male 3 way M12, Straight to M12 Cable Assembly, 1.5 m

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 box of 5 units)*

€68.64

(exc. VAT)

€84.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 85 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
5 - 5€13.728€68.64-
10 - 20€13.13€65.654%
25 - 45€12.536€62.688%
50 - 95€12.058€60.2912%
100 +€11.58€57.9015%

*price indicative

RS Stock No.:
271-1436
Mfr. Part No.:
T4161120003-003
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Assembly

Cable Length

1.5m

Jacket Material

PUR

Jacket Colour

Grey

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

M12, Straight

Connector Type B

M12

Voltage

250V

IP Rating

IP67, IP68

Standards/Approvals

RoHS

The TE Connectivity M12 A coded cable assemblies are designed for applications such as sensors, robotics and production, machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. These cable assemblies are also ideal for non industrial applications where compact, robust and reliable connections are required to withstand rigorous environmental elements. Designed as industry standard solutions, these quick turn cable assemblies help to reduce unnecessary downtime and help maintain continuous operations in critical conditions.

RoHS compliant

Dust and waterproof

Over moulded PUR cable assemblies

Electromagnetic radiation protection

Chemicals and mechanical stress protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy