Festo Female 4 way M8, Straight to 4 way Unterminated Cable, 5 m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
273-9622
Mfr. Part No.:
NEBB-M8W4-P-5-LE4
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Series

NEBB-M8W4-P-5-LE4

Jacket Material

PVC

Jacket Colour

Grey

Cable Length

5m

Number of Contacts A

4

Connector Type A

M8, Straight

Connector Gender A

Female

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

30V

Standards/Approvals

ATEX Zone 2, ATEX Zone 22, EN 60947-5-2, EN 61076-2-104

IP Rating

IP65, IP68, IP69K

Model Number

8066668

COO (Country of Origin):
TR
The Festo connecting cables NEBB are simple lines with a PVC cable sheath. Connecting cables NEBB match the cable properties for static applications. Static applications are characterised by fixed cable installation with no mechanical loads. It supports class 2 corrosion resistance class CRC.

RoHS compliant

Moderate corrosion stress

IP65 IP68 and IP69K degree of protection

Class 4 Cleanroom class according to ISO 14644 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy