HARTING Male Straight to Male 2 way Straight Cable, 40 m

Get a bulk buy discount

Add 2 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€255.74

(exc. VAT)

€314.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€255.74-
2 - 2€245.523%
3 - 3€236.067%
4 - 4€227.3411%
5 +€219.2014%

*price indicative

RS Stock No.:
279-9867
Mfr. Part No.:
33280214002400
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable

Series

HARTING T1 Industrial

Jacket Colour

Yellow

Jacket Material

Polyurethane

Cable Length

40m

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Straight

Number of Contacts B

2

Connector Gender B

Male

Voltage

60V

IP Rating

IP65, IP67

Standards/Approvals

EN 60811-404, IEC 60332-1-2, IEC 63171-6

COO (Country of Origin):
LV
The HARTING cable assemblies which is pre assembled on both sides. It has Single Pair Ethernet coding and screw locking. It is Halogen free, oil resistant and flame retardant.

Fully shielded

Crimp termination

IP65 and IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy