HARTING Male 2 way Straight to Male 2 way Straight Cable, 30 m
- RS Stock No.:
- 279-9882
- Mfr. Part No.:
- 33281414002300
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€221.95
(exc. VAT)
€273.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €221.95 |
| 2 - 2 | €213.07 |
| 3 - 3 | €204.89 |
| 4 - 4 | €197.29 |
| 5 + | €190.24 |
*price indicative
- RS Stock No.:
- 279-9882
- Mfr. Part No.:
- 33281414002300
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Series | HARTING T1 Industrial | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Cable Length | 30m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EN 60811-404, IEC 60332-1-2, IEC 63171-6 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Series HARTING T1 Industrial | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Cable Length 30m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EN 60811-404, IEC 60332-1-2, IEC 63171-6 | ||
- COO (Country of Origin):
- LV
The HARTING cable assemblies which is pre assembled on both sides. It has Single Pair Ethernet coding and screw locking. It is Halogen free, oil resistant and flame retardant.
Fully shielded
Crimp termination
IP65 and IP67 degree of protection
Related links
- HARTING Male Straight to Male 2 way Straight Cable, 30 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 2 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 20 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 40 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 1 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 7.5 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 10 m
- HARTING Male 2 way Straight to Male 2 way Straight Cable, 3 m
