RS PRO Female 3 way Straight to Connector, 10 m
- RS Stock No.:
- 282-5361
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€27.76
(exc. VAT)
€34.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €27.76 |
*price indicative
- RS Stock No.:
- 282-5361
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connector | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, IP67, REACH, RoHS, UL(cable only) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connector | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals CE, IP67, REACH, RoHS, UL(cable only) | ||
- COO (Country of Origin):
- CN
RS PRO Straight Female 3 way M8 to Connector
The RS PRO range of sensor and actuator cables is designed for superior quality and versatility, making them ideal for use in sensor and automation equipment, process control, and consumer electronics. With a high level of environmental protection, including IP67-rated dust and water resistance, these cables are perfect for industrial applications. They offer a durable solution where secure and reliable data transfer is essential.
Features and Benefits
Applications
The RS PRO M8 3-pin female connector unshielded PUR cable has been widely used for automotive and sensor applications. Some of the more popular areas are:
• Instrumentation
• Process control
• Robotics
• Assembly lines
• Factory automation
• Industrial automation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Schmersal Female 4 way Straight to Connector, 10 m
- RS PRO Female 3 way 7/8 In Circular 10 m
- Murrelektronik Limited Female 3 way Straight to Connector Cable, 10 m
- RS PRO Female 3 way Straight to Cable, 5 m
- RS PRO Female 3 way Straight to Unterminated Sensor Actuator Cable, 3 m
- RS PRO Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
