RS PRO Female 8 way Straight to Cable, 10 m
- RS Stock No.:
- 282-5387
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€57.14
(exc. VAT)
€70.28
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.14 |
*price indicative
- RS Stock No.:
- 282-5387
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, IEC 61076-2-101, IP67, REACH, RoHS, UL(cable only) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals CE, IEC 61076-2-101, IP67, REACH, RoHS, UL(cable only) | ||
- COO (Country of Origin):
- CN
RS PRO Straight Female 8 way M12 to Cable
The RS PRO range of sensor and actuator cables is designed for superior quality and versatility, making them ideal for use in sensor and automation equipment, process control, and consumer electronics. With a high level of environmental protection, including IP67-rated dust and water resistance, these cables are perfect for industrial applications. They offer a durable solution where secure and reliable data transfer is essential.
Features and Benefits
Applications
The RS PRO M12 8 pin female PUR unshielded cable has been widely used for automotive and sensor applications. Some of the more popular areas are:
• Instrumentation
• Process control
• Robotics
• Assembly lines
• Factory automation
• Industrial automation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Female 8 way Straight to Cable, 10 m
- RS PRO Female 8 way Straight to Cable, 3 m
- RS PRO Female 8 way Straight to Cable, 1.5 m
- RS PRO Female 8 way Straight to Cable, 5 m
- RS PRO Female 8 way Straight to Cable, 20 m
- RS PRO Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 10 m
- RS PRO Female 8 way Straight to Male 8 way M12 Sensor Actuator Cable, 10 m
- RS PRO Female 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 10 m
