RS PRO Female 3 way M8, Straight to Unterminated Free Cable End Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 283-4859
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €3.85
View bulk pricing optionsSubtotal (1 unit)*
€8.23
(exc. VAT)
€10.12
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 491 unit(s) shipping from 16 December 2026
- Plus 135 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.23 | - |
| 5 - 9 | €7.46 | €3.85 |
| 10 + | €6.69 | €15.40 |
*price indicative
- RS Stock No.:
- 283-4859
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | CAS 7439-92-1 Lead, CE, IEC61076-2-104, REACH SVHC, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals CAS 7439-92-1 Lead, CE, IEC61076-2-104, REACH SVHC, RoHS | ||
- COO (Country of Origin):
- IN
RS PRO Sensor & Actuator Cables – Female, M8 - Straight
Sensor and actuator cables are crucial for industrial automation and control systems, seamlessly connecting sensors and actuators to control systems for flawless data and power transmission. RS PRO is thrilled to introduce an extensive range of M8, M12 and 7/8 in. circular connector cable assemblies. Designed with high-level environmental protection and a secure coupling nut, these RS PRO M8 connector cable assemblies are left un-terminated and partially stripped at one end, ensuring they are the perfect choice for secure and reliable data transfer.
Why Would You Choose These Sensor & Actuator Cables?
RS PRO sensor and actuator cables deliver stable and reliable signal and power transmission. With standardized connectors and flexible design options, including straight and right-angled configurations, installation and maintenance are a breeze. These cables ensure a dependable connection between sensors, actuators, and control systems, making them essential for the efficient and safe operation of automated systems.
