RS PRO Female 4 way M12, Straight to Unterminated Free Cable End Actuator/Sensor Cable, 20 m

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€30.38

(exc. VAT)

€37.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 98 unit(s) shipping from 16 December 2026
  • Plus 96 unit(s) shipping from 05 January 2027
  • Plus 120 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€30.38-
5 - 9€29.742%
10 +€29.114%

*price indicative

RS Stock No.:
283-4893
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Actuator/Sensor Cable

Cable Length

20m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M12, Straight

Connector Gender B

Unterminated

Connector Type B

Free Cable End

Voltage

60V

Standards/Approvals

CAS 7439-92-1 Lead, CE, IEC61076-2-104, REACH SVHC, RoHS

IP Rating

IP67

COO (Country of Origin):
IN

RS PRO Sensor & Actuator Cables – Female, M12 - Straight


Sensor and actuator cables are crucial for industrial automation and control systems, seamlessly connecting sensors and actuators to control systems for flawless data and power transmission. RS PRO is thrilled to introduce an extensive range of M8, M12 and 7/8 in. circular connector cable assemblies. Designed with high-level environmental protection and a secure coupling nut, these RS PRO M8 connector cable assemblies are left un-terminated and partially stripped at one end, ensuring they are the perfect choice for secure and reliable data transfer.

Why Would You Choose These Sensor & Actuator Cables?


RS PRO sensor and actuator cables deliver stable and reliable signal and power transmission. With standardized connectors and flexible design options, including straight and right-angled configurations, installation and maintenance are a breeze. These cables ensure a dependable connection between sensors, actuators, and control systems, making them essential for the efficient and safe operation of automated systems.

Features and Benefits


  • Female connector

  • Secure coupling nut

  • Un-terminated and partially stripped

  • Polyvinyl Chloride PVC sheath

  • Various cable lengths

  • Applications


  • Manufacturing automation

  • Process control

  • Building automation

  • Transportation

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy