RS PRO Male 4 way M12, Straight to Male 8 way Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 283-4981
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €3.20
View bulk pricing optionsSubtotal (1 unit)*
€28.40
(exc. VAT)
€34.93
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €28.40 | - |
| 5 - 9 | €27.76 | €3.20 |
| 10 + | €27.13 | €12.70 |
*price indicative
- RS Stock No.:
- 283-4981
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1m | |
| Jacket Colour | Green | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | CAS 7439-92-1(Lead), CE, IEC61076-2-104, REACH SVHC, RoHS, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1m | ||
Jacket Colour Green | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals CAS 7439-92-1(Lead), CE, IEC61076-2-104, REACH SVHC, RoHS, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO Straight Male 4 way M12 to Straight Male 4 way RJ45 Actuator/Sensor Cable, 1
Sensor and actuator cables are crucial for industrial automation and control systems, seamlessly connecting sensors and actuators to control systems for flawless data and power transmission. RS PRO is thrilled to introduce an extensive range of M8, M12 and 7/8 in. circular connector cable assemblies. Designed with high-level environmental protection and a secure coupling nut, these RS PRO M12 connector cable assemblies are male to male terminated, ensuring they are the perfect choice for secure and reliable data transfer.
Why Would You Choose These Sensor & Actuator Cables?
RS PRO sensor and actuator cables deliver stable and reliable signal and power transmission. With standardised connectors and flexible design options, including straight and right-angled configurations, installation and maintenance are a breeze. These cables ensure a dependable connection between sensors, actuators, and control systems, making them essential for the efficient and safe operation of automated systems.
Features and Benefits
Applications
Related links
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 1 m
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 3 m
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 2 m
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 5 m
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 15 m
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 20 m
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 10 m
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 2 m
