Murrelektronik Limited Female 3 way Right Angle to Free Cable End Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

€10.12

(exc. VAT)

€12.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.12

*price indicative

RS Stock No.:
284-6615
Mfr. Part No.:
7000-08081-6100300
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

3m

Jacket Colour

Black

Number of Contacts A

3

Connector Type A

Right Angle

Connector Gender A

Female

Connector Type B

Free Cable End

Voltage

30V

IP Rating

IP65

Standards/Approvals

DIN EN 61076-2-104

The Murrelektronik Limited Sensor Actuator Cable features a M8 female connector with 90 degree A coding with cable sleeves. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.

Silicone and lead free

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy