Murrelektronik Limited Female 4 way Right Angle to Free Cable End Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€49.25

(exc. VAT)

€60.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.25

*price indicative

RS Stock No.:
284-7803
Mfr. Part No.:
7000-13261-3311000
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Sensor Actuator Cable

Series

7000

Cable Length

10m

Jacket Colour

Grey

Jacket Material

Polyurethane

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Right Angle

Connector Type B

Free Cable End

Voltage

60V

IP Rating

IP65

Standards/Approvals

DIN EN 61076-2-101

COO (Country of Origin):
CZ
The Murrelektronik Limited Sensor Actuator Cable features a M12 female connector with 90 degree A coding. It has plastic housings which offers good resistance against chemicals and oils. It also offers resistance to aggressive media.

Shielded

Shaking protection

IP65 IP66K and IP67 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy