Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 284-7911
- Mfr. Part No.:
- 7000-40581-6310300
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€20.72
(exc. VAT)
€25.49
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.72 |
*price indicative
- RS Stock No.:
- 284-7911
- Mfr. Part No.:
- 7000-40581-6310300
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | 7000 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series 7000 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
Standards/Approvals DIN EN 61076-2-101 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Sensor Actuator Cable is a M12 male 0 degree to M8 female 0 degree A coded cable. It features a straight connection on both ends. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.
Silicone and lead free
Abrasion resistant
Hydrolysis and microbial resistant
Related links
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 4 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 4 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M8 Cable Assembly, 1 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M8 Cable Assembly, 5 m
- Murrelektronik Limited Male 4 way M12 to Female 4 way M8 Cable Assembly, 6 m
- Murrelektronik Limited Male 4 way M8 to Female 4 way M8 Cable Assembly, 3 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
