Murrelektronik Limited Male 3 way Straight to Male M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 284-7922
- Mfr. Part No.:
- 7000-40881-6360300
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€23.90
(exc. VAT)
€29.40
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.90 |
*price indicative
- RS Stock No.:
- 284-7922
- Mfr. Part No.:
- 7000-40881-6360300
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | 7000 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| Standards/Approvals | DIN VDE 0298-4 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series 7000 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Voltage 30V | ||
Standards/Approvals DIN VDE 0298-4 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Sensor Actuator Cable features a M12 male connector with 0 degree A coding. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.
LED and suppression
Silicone and lead free
Abrasion resistant
Hydrolysis and microbial resistant
Related links
- Murrelektronik Limited Male 3 way Straight to Male M12 Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 3 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 3 way Straight to Free Cable End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Connector Cable, 3 m
- Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
