Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

€25.70

(exc. VAT)

€31.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.70

*price indicative

RS Stock No.:
284-8009
Mfr. Part No.:
7000-88011-6110150
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Straight

Voltage

30V

Standards/Approvals

DIN EN 61076-2-114

IP Rating

IP65

COO (Country of Origin):
DE
The Murrelektronik Limited Sensor Actuator Cable is a M8 male 0 degree to M8 female 0 degree A coded cable. It features a straight connections on both ends. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.

Silicone and lead free

Flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy