SICK Female 12 way M12, Right Angle to Unterminated 4 way Free Cable End Connector Cable, 25 m
- RS Stock No.:
- 285-1160
- Mfr. Part No.:
- DOL-1204-L25MRN
- Manufacturer:
- SICK
Subtotal (1 unit)*
€63.89
(exc. VAT)
€78.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.89 |
*price indicative
- RS Stock No.:
- 285-1160
- Mfr. Part No.:
- DOL-1204-L25MRN
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | DOL | |
| Jacket Colour | Grey | |
| Jacket Material | Polypropylene | |
| Cable Length | 25m | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 12 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 4 | |
| Voltage | 2.5kV | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series DOL | ||
Jacket Colour Grey | ||
Jacket Material Polypropylene | ||
Cable Length 25m | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 12 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Number of Contacts B 4 | ||
Voltage 2.5kV | ||
IP Rating IP67, IP69K | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Overview
The Connecting cable featuring a female M12 connector with 4 angled pins, this cable assembly is constructed with durable PP material, ensuring flexibility and longevity. The neutral grey color of both the connector and jacket adds to its aesthetic appeal.
The stainless steel locking nut guarantees secure fastening with a tightening torque of 1 Nm. With a 25 meter length, a 4 wire configuration, and a conductor cross section of 0.34 mm².
At a glance
-