SICK Female 12 way M12, Right Angle to Unterminated 12 way Free Cable End Connector Cable, 10 m
- RS Stock No.:
- 285-1184
- Mfr. Part No.:
- DOL-1212-W10MAC1
- Manufacturer:
- SICK
Subtotal (1 unit)*
€161.10
(exc. VAT)
€198.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.10 |
*price indicative
- RS Stock No.:
- 285-1184
- Mfr. Part No.:
- DOL-1212-W10MAC1
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL | |
| Product Type | Connector Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 12 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL | ||
Product Type Connector Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Type A M12, Right Angle | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Number of Contacts B 12 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Overview
Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 12 pin, angled, A coded design. Head B is designed with flying leads, offering flexibility in connection options.
With a diameter of 8.5 mm and a conductor cross section of 12 x 0.14 mm². It is a specially designed as a sensor and actuator cable which offering an IP65, IP67 and IP69K enclosure rating for protection against dust and water.
At a glance
-
Your Benefit
Applications
Suitable for drag chain
Related links
- SICK Female 12 way M12 10 m
- SICK Female 12 way M12 5 m
- SICK Female 12 way M12 20 m
- SICK Female 12 way M12 2 m
- SICK Female 12 way Straight to 12 way Free Cable End Connector Cable, 20 m
- SICK Female 12 way Straight to 12 way Free Cable End Connector Cable, 5 m
- SICK Female 12 way M12 10 m
- SICK Female 12 way M26 5 m
