SICK Female 12 way M12, Right Angle to Unterminated 8 way Free Cable End Connector Cable, 15 m
- RS Stock No.:
- 285-1186
- Mfr. Part No.:
- DOL-127SW15ME25KM0
- Manufacturer:
- SICK
Subtotal (1 unit)*
€57.77
(exc. VAT)
€71.06
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.77 |
*price indicative
- RS Stock No.:
- 285-1186
- Mfr. Part No.:
- DOL-127SW15ME25KM0
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | DOL | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 8 | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series DOL | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 8 | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
Overview
Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 8 pin, angled design. Head B is designed with flying leads, offering flexibility in connection options.
The locking nut is made of CuZn and nickel plated brass which provides a secure fastening. With a diameter of 6 mm and a conductor cross section of 0.25 mm². It is a specially designed as a sensor and actuator cable which offering an IP65 and IP67 enclosure rating for protection against dust and water.
At a glance
-
Your Benefit
Applications
Suitable for drag chain