SICK Female 12 way Right Angle to Unterminated 6 way Free Cable End Connector Cable, 3 m
- RS Stock No.:
- 285-1189
- Mfr. Part No.:
- DOL-1306-W03M
- Manufacturer:
- SICK
Subtotal (1 unit)*
€56.11
(exc. VAT)
€69.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.11 |
*price indicative
- RS Stock No.:
- 285-1189
- Mfr. Part No.:
- DOL-1306-W03M
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL | |
| Product Type | Connector Cable | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 6 | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL | ||
Product Type Connector Cable | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Number of Contacts B 6 | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Overview
Connecting Cable is equipped with a female connector at Head A featuring a 6 pin, angled, DC coded design. Head B is designed with flying leads, offering flexibility in connection options.
With a diameter of 5 mm and a conductor cross section of 0.25 mm². It is a specially designed as a sensor and actuator cable which offering an IP65 enclosure rating for protection against dust and water.
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 12 way 6-Pin Socket to Unterminated 6 way Free Cable End Connector Cable, 3 m
- SICK Female 12 way Right Angle to Unterminated 6 way Free Cable End Connector Cable, 2 m
- SICK Female 12 way Right Angle to Unterminated 6 way Free Cable End Connector Cable, 10 m
- SICK Female 12 way Right Angle to Unterminated 6 way Free Cable End Connector Cable, 5.5 m
- SICK Female 12 way 6-Pin Socket to Unterminated 6 way Free Cable End Connector Cable, 10 m
- SICK Female 12 way 6-Pin Socket to Unterminated 6 way Free Cable End Connector Cable, 5.5 m
- SICK Female 12 way Straight to 12 way Free Cable End Connector Cable, 5 m
- SICK Female 12 way Straight to 12 way Free Cable End Connector Cable, 20 m