SICK Female 12 way M23, Straight to Unterminated Free Cable End Connector Cable, 2 m
- RS Stock No.:
- 285-1205
- Mfr. Part No.:
- DOL-2312-G02MLD1
- Manufacturer:
- SICK
Subtotal (1 unit)*
€108.88
(exc. VAT)
€133.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.88 |
*price indicative
- RS Stock No.:
- 285-1205
- Mfr. Part No.:
- DOL-2312-G02MLD1
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | DOL | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Connector Type A | M23, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 160V | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series DOL | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Connector Type A M23, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 160V | ||
IP Rating IP66, IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Overview
Connecting Cable is equipped with a female connector at Head A featuring M23 specifications with a 12 pin, straight design. Head B is designed with flying leads, offering flexibility in connection options.
The locking nut is made of zinc dia cast, nickel plated which provides a secure fastening. With a diameter of 7.5 mm. It offering an IP66 and IP67 enclosure rating for protection against dust and water.
At a glance
-
