SICK Female 12 way M23, Straight to Male 8 way D-Sub 9-Pin Connector Cable, 500 mm
- RS Stock No.:
- 285-1265
- Mfr. Part No.:
- DSL-3D08-G0M5AC4
- Manufacturer:
- SICK
Subtotal (1 unit)*
€87.21
(exc. VAT)
€107.27
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.21 |
*price indicative
- RS Stock No.:
- 285-1265
- Mfr. Part No.:
- DSL-3D08-G0M5AC4
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DSL | |
| Product Type | Connector Cable | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | M23, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 8 | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender B | Male | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DSL | ||
Product Type Connector Cable | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A M23, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Number of Contacts B 8 | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender B Male | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Overview
Connecting Cable is equipped with a female connector at Head A featuring M23 specifications with a 12 pin, straight design. Additionally, this cable is equipped with a male connector at Head B featuring D sub specifications with a 9 pin, straight design.
It is a programming cable for PGT-08-S and PGT-10-S programming tool with 4 x 2 x 0.15 mm² conductor cross section.
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 12 way M23 500 mm
- SICK Female 9 way Straight to Male 8 way D-Sub 9-Pin Connector Cable, 500 mm
- SICK Female 8 way M12 to Male 9 way D-Sub 9-Pin Cable & Connector, 500 mm
- SICK Female 9 way D-Sub 9-Pin to Male 8 way M8 10 m
- SICK Female 4 way M8 2 m
- SICK Female 9 way D-Sub 9-Pin to Male RJ45 Connector Cable, 3 m
- SICK Female 12 way M23 3 m
- SICK Female 12 way M23 15 m
