SICK Female 3 way M12, Straight to Male 4 way M12, Straight Connector Cable, 1 m
- RS Stock No.:
- 285-1364
- Mfr. Part No.:
- YF2A13-010VB1M2A13 / 2112999
- Manufacturer:
- SICK
Subtotal (1 unit)*
€14.56
(exc. VAT)
€17.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.56 |
*price indicative
- RS Stock No.:
- 285-1364
- Mfr. Part No.:
- YF2A13-010VB1M2A13 / 2112999
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A13 | |
| Product Type | Connector Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Cable Length | 1m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 2.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A13 | ||
Product Type Connector Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Cable Length 1m | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 2.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 3 pin, straight design and A coded. Additionally, it has male connector at Head B which featuring a M12 specifications with a 3 pin, straight design and A coded.
The locking nut is made of Zinc die cast, nickel plated which provides a secure fastening with a tightening torque of 0.6 Nm. With a diameter of 4.6 mm and a conductor cross section of 0.34 mm². It is a specially designed as a sensor and actuator cable which offering an IP65/ IP66K/ IP67 enclosure rating.
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 3 way M12 Straight Connector Cable, 1 m
- SICK Female 3 way M12 Straight Connector Cable, 1 m
- SICK Female 3 way M12 Straight Connector Cable, 1 m
- SICK Female 3 way M12 1 m
- SICK Female 3 way M12 Straight Connector Cable, 2 m
- SICK Female 3 way M12 Straight Connector Cable, 5 m
- SICK Female 3 way M12 Straight Connector Cable, 2 m
- SICK Female 3 way M12 Straight Connector Cable, 5 m