SICK Female 5 way Straight to 5 way Free Cable End Connector Cable, 10 m
- RS Stock No.:
- 285-1386
- Mfr. Part No.:
- YF2A14-100C1BXLEAX / 6021175
- Manufacturer:
- SICK
Subtotal (1 unit)*
€62.22
(exc. VAT)
€76.53
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.22 |
*price indicative
- RS Stock No.:
- 285-1386
- Mfr. Part No.:
- YF2A14-100C1BXLEAX / 6021175
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A14 | |
| Jacket Colour | Red | |
| Cable Length | 10m | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Free Cable End | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A14 | ||
Jacket Colour Red | ||
Cable Length 10m | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Type B Free Cable End | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
- COO (Country of Origin):
- PL
Overview
Connecting Cable is a 10 meter, 5 wire cable designed for connecting devices, featuring a Female M12, 5 pin straight connector at Head A and flying leads at Head B. The cable, with a diameter of 6.9 mm, is shielded to enhance signal integrity, specifically shielded on pin 1.
It supports CANopen signal type and is flame retardant according to UL 1581 Section 1060 (FT1), Section 1061 (cable flame), and IEC 60332-1-2 standards.
At a glance
-