SICK Female 8 way M12, Right Angle to Male 3 way M8 Connector Cable, 20 m
- RS Stock No.:
- 285-1531
- Mfr. Part No.:
- YG2A68-200XXXXLECX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€246.64
(exc. VAT)
€303.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.64 |
*price indicative
- RS Stock No.:
- 285-1531
- Mfr. Part No.:
- YG2A68-200XXXXLECX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YG2A68 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type B | M8 | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YG2A68 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type B M8 | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
Overview
These connecting cables are designed for reliable and flexible connectivity, featuring a female connector (M12, 8 pin, angled) on one end at Head A and Flying leads on the other end at Head B, providing versatility for various connection configurations. The locking plug connector utilizes a quick screw connection mechanism for easy installation and maintenance.
The 20 meter cable offers an 8 wire configuration, utilizing PUR (halogen free) material for enhanced durability. The black PUR jacket, with a diameter of 7.7 mm, ensures reliable and robust performance. The conductor cross section is 0.25 mm², and the cable is shielded, providing protection against electromagnetic interference. The cable is designed for RS-422 and SSI signal types.
At a glance
-