SICK Female 4 way M8, Right Angle to Male 3 way Straight M8 Connector Cable, 15 m
- RS Stock No.:
- 285-1554
- Mfr. Part No.:
- YG8U14-300VA3XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€39.66
(exc. VAT)
€48.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.66 |
*price indicative
- RS Stock No.:
- 285-1554
- Mfr. Part No.:
- YG8U14-300VA3XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YG8U14 | |
| Product Type | Connector Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 15m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M8, Right Angle | |
| Connector Type B | Straight M8 | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YG8U14 | ||
Product Type Connector Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 15m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M8, Right Angle | ||
Connector Type B Straight M8 | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The Connecting cables are equipped with a Female M8, 4 pin, angled, A coded connector on one end and Flying leads on the other, secured by a screw connection mechanism. The TPU connectors in black feature zinc die cast, nickel plated locking nut, and FKM seal for durability.
With a tightening torque of 0.4 Nm and a width across flats of 9, these cables offer a secure and stable connection. The 30 meter PVC-jacketed cable, with a diameter of 4.8 mm and a 0.25 mm² conductor cross section.
At a glance
-
Your Benefit
Applications
Zones with chemicals