SICK Male 4 way M12, Right Angle to Male 4 way Straight Connector Cable, 20 m
- RS Stock No.:
- 285-1616
- Mfr. Part No.:
- YN2D24-200PN1MRJA4
- Manufacturer:
- SICK
Subtotal (1 unit)*
€137.76
(exc. VAT)
€169.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.76 |
*price indicative
- RS Stock No.:
- 285-1616
- Mfr. Part No.:
- YN2D24-200PN1MRJA4
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YN2D24 | |
| Product Type | Connector Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Cable Length | 20m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 1kV | |
| Standards/Approvals | UL | |
| IP Rating | IP20, IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YN2D24 | ||
Product Type Connector Cable | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Cable Length 20m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 1kV | ||
Standards/Approvals UL | ||
IP Rating IP20, IP67 | ||
Coding D | ||
- COO (Country of Origin):
- DE
Overview
The Connection cables are designed with a male connector for head A in the form of an M12 connector with 4 pins, featuring an angled, D coded configuration. Head B consists of a male RJ45 connector with 4 pins, arranged in a straight configuration. The locking plug connector incorporates a screw on connection for the M12 end and snap in locking for the RJ45 end. Constructed with TPU material in a sleek black color, the connectors are robust and reliable. The locking nut is made of zinc die cast with a nickel plated finish, providing secure and stable connections.
The recommended tightening torque for assembly is 0.6 Nm, and the width across flats is 13. The cable has an extended length of 20 meters and is composed of 4 wires with a PUR (polyurethane) jacket, making it halogen free and suitable for diverse industrial applications. The green jacket color enhances visibility and facilitates quick identification. With a cable diameter of 6.7 mm and a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Drag chain operation
Zones with oils and lubricants
Related links
- SICK Male 4 way Straight M12 to Male 4 way Straight Connector Cable, 20 m
- SICK Male 4 way M12 2 m
- SICK Male 4 way M12 10 m
- SICK Male 4 way M12 to Male 4 way Straight Connector Cable, 5 m
- SICK Male 4 way M12 Straight Connector Cable, 20 m
- SICK Male 4 way M12 25 m
- SICK Female 4 way M12 Straight Connector Cable, 20 m
- SICK Male 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
