SICK Male 4 way M12 to Female 4 way M12 Connector Cable
- RS Stock No.:
- 285-8870
- Mfr. Part No.:
- MICSX-BANNZZZZ1
- Manufacturer:
- SICK
Subtotal (1 unit)*
€615.49
(exc. VAT)
€757.05
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €615.49 |
*price indicative
- RS Stock No.:
- 285-8870
- Mfr. Part No.:
- MICSX-BANNZZZZ1
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | MICSX | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series MICSX | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Overview
Connection cable with system plug has integrated configuration memory.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Male 8 way M12 Male Connector to Female 4 way M12 Female Connector Connector Cable, 300 mm
- SICK Male 17 way M12 Male Connector to Female 4 way M12 Female Connector Connector Cable, 300 mm
- SICK Female 4 way Straight M12 to Male 4 way Straight M12 Connector Cable, 10 m
- SICK Female 4 way Straight M12 to Male 4 way Straight M12 Connector Cable, 1 m
- SICK Female 4 way Straight M12 to Male 4 way Straight M12 Connector Cable, 5 m
- SICK Female 4 way Straight M12 to Male 4 way Straight M12 Connector Cable, 2 m
- SICK Female 4 way Straight M8 to Male 4 way Straight M12 Connector Cable, 10 m
- SICK Female 4 way Straight M12 to Male 4 way Straight M12 Connector Cable, 20 m