SICK Female 12 way M12, Straight to Male 4 way Unterminated Connector Cable, 20 m
- RS Stock No.:
- 285-9181
- Mfr. Part No.:
- YF2A6B-200XXXXLEAX / 6054972
- Manufacturer:
- SICK
Subtotal (1 unit)*
€229.98
(exc. VAT)
€282.88
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.98 |
*price indicative
- RS Stock No.:
- 285-9181
- Mfr. Part No.:
- YF2A6B-200XXXXLEAX / 6054972
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A6B | |
| Product Type | Connector Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A6B | ||
Product Type Connector Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- DE
Overview
Connecting cables with flying lead connection type is made of PUR jacket material. It is shielded.
-
At a glance
-