SICK Female 5 way M12, Straight to Male 5 way M12 Connector Cable, 5 m

Subtotal (1 unit)*

€29.44

(exc. VAT)

€36.21

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 28 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.44

*price indicative

RS Stock No.:
285-9132
Mfr. Part No.:
YF2A15-050UB5M2A15 / 2096010
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF2A15

Product Type

Connector Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Type B

M12

Number of Contacts B

5

Connector Gender B

Male

Voltage

125V ac, 125V ac

Standards/Approvals

CE

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

SICK YF2A15 Series Connector Cable, 5m Cable Length, Black Jacket - YF2A15-050UB5M2A15 / 2096010


This connector cable links industrial sensors and equipment using an M12 interface, providing a robust connection for automation and electrical systems. It is designed for use where a secure five-contact link is required between devices, with a black polyurethane jacket offering protection in demanding environments.

Features and Benefits:


• Five-contact M12 connection enables multi-signal transmission • Female straight M12 at one end simplifies panel or sensor mating • Male M12 at the opposite end supports device-to-device linkage • Operating rating of 125V AC/DC suits common control systems • Polyurethane jacket resists mechanical wear and industrial exposure • Ingress protection to IP65, IP66K and IP67 maintains signal integrity

Applications


• Suitable for linking proximity sensors to machine controllers • Ideal for conveyor systems requiring multi-pin connections • Used with fieldbus nodes in factory automation networks • Can be used for wiring I/O modules in wet production areas

What contact configuration does it provide for signal and power?


It provides five contacts allowing combined power and signal conductors within a single M12 connector.

How long is the cable and how does that affect installation?


The lead is 5 m long, providing extended reach for equipment spaced across workcells without additional extensions.

What jacket material is used and why is it beneficial?


The outer sheath is polyurethane, which offers flexibility and resistance to abrasion and common industrial chemicals.

Which connector orientations are fitted to each end?


One end has a straight female M12 connection while the other end is fitted with a male M12 connector.

Does the product meet recognised marking standards?


It carries CE marking indicating conformity with applicable EU directives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy