SICK Female 8 way M12, Straight to Male 4 way Unterminated Connector Cable, 2 m

Subtotal (1 unit)*

€25.99

(exc. VAT)

€31.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€25.99

*price indicative

RS Stock No.:
285-9143
Mfr. Part No.:
YF2A18-020UA5XLEAX / 2095652
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YF2A18

Product Type

Connector Cable

Cable Length

2m

Jacket Colour

Black

Jacket Material

Polyurethane

Number of Contacts A

8

Connector Gender A

Female

Connector Type A

M12, Straight

Connector Type B

Unterminated

Number of Contacts B

4

Connector Gender B

Male

Voltage

30V ac, 30V ac

Standards/Approvals

UL

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

Overview


Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with oils and lubricants, in rag chain operation, in robot.

-

At a glance


-

Your Benefit


Applications


Related links