SICK Female 8 way M12, Right Angle to Male 3 way Unterminated Connector Cable, 10 m
- RS Stock No.:
- 285-9215
- Mfr. Part No.:
- YG2A18-100UA5XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€52.88
(exc. VAT)
€65.04
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.88 |
*price indicative
- RS Stock No.:
- 285-9215
- Mfr. Part No.:
- YG2A18-100UA5XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YG2A18 | |
| Product Type | Connector Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | CE, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL 1581, UL E335179 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YG2A18 | ||
Product Type Connector Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals CE, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL 1581, UL E335179 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with oils and lubricants, in rag chain operation.
-
At a glance
-