SICK Male 4 way Micro USB Type B to Male 4 way USB Type A Connector Cable, 5 m

Subtotal (1 unit)*

€38.00

(exc. VAT)

€46.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.00

*price indicative

RS Stock No.:
285-9245
Mfr. Part No.:
YMUSA4-050VG4MUIA4
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YMUSA4

Jacket Material

PVC

Jacket Colour

Black

Cable Length

5m

Number of Contacts A

4

Connector Type A

Micro USB Type B

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

USB Type A

Number of Contacts B

4

Voltage

5V ac, 5V ac

Standards/Approvals

eClass, ETIM, UNSPSC

COO (Country of Origin):
CN

Overview


Connection cable is made of PVC Connector and jacket material. It is shielded.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy