SICK Female 12 way M23, Straight to Unterminated Free Cable End Connector Cable, 15 m
- RS Stock No.:
- 285-9461
- Mfr. Part No.:
- DOL-2312-G15MLA3
- Manufacturer:
- SICK
Subtotal (1 unit)*
€174.43
(exc. VAT)
€214.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.43 |
*price indicative
- RS Stock No.:
- 285-9461
- Mfr. Part No.:
- DOL-2312-G15MLA3
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | DOL | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 15m | |
| Connector Type A | M23, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 160V | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series DOL | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 15m | ||
Connector Type A M23, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 160V | ||
IP Rating IP66, IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Overview
Connecting cables with female connector and Flying leads connection type. It is shielded and has incremental signal type.
-
At a glance
-