SICK Male 5 way Connector Cable, 10 m
- RS Stock No.:
- 286-9878
- Mfr. Part No.:
- 2051290
- Manufacturer:
- SICK
Subtotal (1 unit)*
€93.32
(exc. VAT)
€114.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.32 |
*price indicative
- RS Stock No.:
- 286-9878
- Mfr. Part No.:
- 2051290
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Overview
The Stand alone system plug is designed as a miniTwin system plug for standalone applications.
The cable features an flying leads connector with 5 pins, and its length is precisely 160 mm each.
At a glance
-