Weidmüller Female 3 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

€16.04

(exc. VAT)

€19.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 35 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.04

*price indicative

RS Stock No.:
287-5364
Distrelec Article No.:
301-66-953
Mfr. Part No.:
9457450500
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Series

SAIL

Product Type

Actuator/Sensor Cable

Cable Length

5m

Jacket Material

PUR

Jacket Colour

Black

Number of Contacts A

3

Connector Gender A

Female

Connector Type A

Straight

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

CE, cULus E307231, IEC 61076-2-104, REACH SVHC Lead 7439-92-1, RoHS

IP Rating

IP69

RoHS Status: Exempt

The Weidmuller sensor-actuator cables are utilized for wiring sensors and actuators, transmitting data or power in various applications. The moulded cable provides a tested plug-in connector connection, and can withstand various conditions like humidity,

RoHS compliant

Housing main material plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy