Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 290-4471
- Mfr. Part No.:
- 1200270086
- Manufacturer:
- Brad from Molex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€7.32
(exc. VAT)
€9.00
(inc. VAT)
- RS Stock No.:
- 290-4471
- Mfr. Part No.:
- 1200270086
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | Nano-Change | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Jacket Colour | Yellow | |
| Connector Type A | M8 | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 60 V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series Nano-Change | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Jacket Colour Yellow | ||
Connector Type A M8 | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 60 V | ||
Standards/Approvals RoHS | ||
Single Ended Leads
These 2m leads are available in 3, 4 or 8 way versions with a straight or right angle head incorporating an M8 anti-vibration coupling nut. There is a choice of PVC cable, for general purpose applications, or high-flex PUR cable, for extra chemical resistance (typically to oil based products) or continuous flexing applications where cable durability is required.
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.
Related links
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 3 way M12 to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female Right Angle 2 m
- Brad from Molex Female Straight Threaded to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female 3 way Unterminated 4 way Free End Sensor Actuator Cable, 2 m

