Brad from Molex Female M8, Straight to Unterminated 3 way Free End Sensor Actuator Cable, 2 m

Image representative of range

Get a bulk buy discount

Add 5 more to save €3.90

View bulk pricing options

Subtotal (1 unit)*

€16.45

(exc. VAT)

€20.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€16.45-
5 - 24€15.67€3.90
25 - 49€14.84€40.25
50 +€13.98€123.50

*price indicative

RS Stock No.:
751-8898
Distrelec Article No.:
303-80-925
Mfr. Part No.:
1200868002
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

Brad Nano-Change (M8)

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride, Polyurethane

Cable Length

2m

Connector Type A

M8, Straight

Connector Gender A

Female

Connector Type B

Free End

Number of Contacts B

3

Connector Gender B

Unterminated

Voltage

60V

IP Rating

IP67

Standards/Approvals

UL AWM 2464, IEC compliant, UL AWM 21198

Coding

A

Brad® Nano-Change® M8 Single Ended Female Cordsets


Brad® Nano-Change® M8 single ended female cordsets with a compact design suitable for use with miniature sensors. These Brad® Nano-Change® M8 cordsets have a PUR connector body and contact carrier with gold plated copper alloy contacts and are available with straight or right angle connector configurations with different cable options. The LED versions of these Brad® Nano-Change® M8 single ended female cordsets (stock numbers 751-8930 and 751-8933) provide power and signal trigger indication for PNP sensors

IEC compliant M8 cordset assembly

Compact design for space sensitive applications

LED indication for power and signal trigger

Anti vibration feature

IP67, NEMA 6 rated

Brad Harrison - M8


The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

Note

Cable Types:
40xxxxE02xxxx: Black PVC jacket, 0.25mm2 PVC conductors,300V, 80°C, UL AWM 2464
40xxxxP02xxxx: Black PUR/PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C
40xxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors,300V, 80°C, Low Smoke/Zero Halogen (LS0H), UL AWM 21198
Configuration:
403000, 404000: Female Straight
403001, 404001: Fema;le Right Angle
4030P1: Female Right Angle with Indicating LEDs

Standards

UL File No.: E152210 (PVC versions)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy