Brad from Molex Female 4 way M12 to Female 4 way Unterminated Cable Assembly, 300 mm
- RS Stock No.:
- 290-4651
- Distrelec Article No.:
- 302-89-551
- Mfr. Part No.:
- 1200700395
- Manufacturer:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.16
(exc. VAT)
€12.50
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.16 |
| 5 - 24 | €9.91 |
| 25 + | €9.62 |
*price indicative
- RS Stock No.:
- 290-4651
- Distrelec Article No.:
- 302-89-551
- Mfr. Part No.:
- 1200700395
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Cable Assembly | |
| Series | Micro-Change | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Jacket Colour | Yellow | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Cable Assembly | ||
Series Micro-Change | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Jacket Colour Yellow | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Brad from Molex Female M12 to Unterminated Cable Assembly, 300mm Length, 22AWG - 1200700395
Choose this Brad from Molex cable assembly to establish connections between your equipment and proximity sensors. One end of the component has a threaded M12 female connector and the other end is unterminated, so you can add whatever fitting suits your setup. It has socket contacts MADE of copper alloy that are highly conductive for a reliable connection. A polyurethane (PUR) contact carrier and polyvinyl chloride (PVC) sheath provide protection from electric shocks, as well as resistance to oils and abrasion. Assemblies like this one are commonly used in factory automation systems.
• IP67 (ingress protection) rating means it's dust-tight and able to withstand 30 minutes immersion in 1m of water
• Operating temperature range of -20°C to +90°C for use in demanding environments
• Viton fluoroelastomer O-ring provides resistance to oils and chemicals
Applications
• Process and packaging equipment
• Material handling equipment
Is this cable shielded?
This cable comes without shielding, so it's flexible and takes up minimal space.
What's the voltage rating and ampage of this cable?
This cable has a voltage rating of 250V AC/DC and can carry up to 4A.
Panel Plugs & Sockets
Male and female 4 way panel mount receptacles. Stock no. 351-443 offers the option to convert glanded switches into connector versions by simply screwing the PG13.5 threaded end of the receptacle into the appropriate proximity switch.
BRAD - M12
Related links
- Brad from Molex Male 4 way M12 to Female 4 way Unterminated Cable Assembly, 300 mm
- Molex 4 Way Female KK 396 to 4 Way Female Unterminated Cable Assembly, 300 mm
- Brad from Molex Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 4 way M12 300 mm
- Molex 6 Way Female KK 396 Female Unterminated Cable Assembly, 300 mm
- Molex 5 Way Female KK 396 to 5 Way Female Unterminated Cable Assembly, 300 mm
- Molex 2 Way Female KK 396 Female Unterminated Cable Assembly, 300 mm
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 2 m
