binder Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€11.69

(exc. VAT)

€14.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 130 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€11.69-
5 - 24€11.065%
25 - 49€10.4910%
50 +€9.9115%

*price indicative

RS Stock No.:
291-5774
Distrelec Article No.:
144-75-330
Mfr. Part No.:
79 3408 42 03
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

2m

Jacket Colour

Black

Connector Type A

Right Angle

Number of Contacts A

3

Connector Gender A

Female

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

60V

IP Rating

IP67

Standards/Approvals

UL

Coding

A

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy