binder Female 3 way Straight to Male Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 291-6159
- Mfr. Part No.:
- 79 5008 20 03
- Manufacturer:
- binder
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€21.68
(exc. VAT)
€26.67
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.68 | - |
| 5 - 24 | €20.58 | 5% |
| 25 + | €19.50 | 10% |
*price indicative
- RS Stock No.:
- 291-6159
- Mfr. Part No.:
- 79 5008 20 03
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Series | 765 | |
| Jacket Material | Polyurethane, Polyamide | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| IP Rating | IP68, IP65, IP67 | |
| Standards/Approvals | IEC 60512-6, IEC 60512-2, IEC 60529, IEC 60512-5, IEC 60512-3, IEC 60664-1 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Series 765 | ||
Jacket Material Polyurethane, Polyamide | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
IP Rating IP68, IP65, IP67 | ||
Standards/Approvals IEC 60512-6, IEC 60512-2, IEC 60529, IEC 60512-5, IEC 60512-3, IEC 60664-1 | ||
Coding A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- binder Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 3 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- binder Female 3 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 3 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- binder Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- binder Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
