SICK Female 21 way Straight to Unterminated Sensor Actuator Cable, 3 m

Image representative of range

Subtotal (1 unit)*

€252.20

(exc. VAT)

€310.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€252.20

*price indicative

RS Stock No.:
492-9258
Mfr. Part No.:
DOL-2321-G03MPA4
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

3m

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

21

Connector Type A

Straight

Connector Type B

Unterminated

Voltage

<=32 V

Standards/Approvals

No

IP Rating

IP66, IP67

RoHS Status: Exempt

COO (Country of Origin):
DE

Singleturn Absolute Encoders


Protection class IP65

Operating voltage:10-32Vdc

Operating temperature range: -20 to +85°C

Electrical interface SSI or parallel

Zero adjustment directly on the encoder or via a remote line

Note

The bus coupler (stock no. 492-9208) is required to form a fully functioning encoder

Related links