Phoenix Contact 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 648-4707
- Mfr. Part No.:
- 1694813
- Manufacturer:
- Phoenix Contact
Image representative of range
Get a bulk buy discount
Add 5 more to save €7.80
View bulk pricing optionsSubtotal (1 unit)*
€30.49
(exc. VAT)
€37.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €30.49 | - |
| 5 - 24 | €28.93 | €7.80 |
| 25 - 49 | €27.47 | €75.50 |
| 50 + | €25.94 | €227.50 |
*price indicative
- RS Stock No.:
- 648-4707
- Mfr. Part No.:
- 1694813
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P- 3.0-PUR/M12FS-2L | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 24V | |
| Standards/Approvals | cULus, GOST, M12 plug in connector IEC 61076 2 101, WEEE/RoHS since: 11/07/2006 | |
| IP Rating | IP65, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P- 3.0-PUR/M12FS-2L | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 24V | ||
Standards/Approvals cULus, GOST, M12 plug in connector IEC 61076 2 101, WEEE/RoHS since: 11/07/2006 | ||
IP Rating IP65, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor / Actuator Cable, M12 Socket with Open Cable End
Sensor / Actuator cable — various cable lengths
Flexible adjustment with open cable end
Mount using the plug from the SACC range
Related links
- Phoenix Contact 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector B (10 mm) Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector BI (11 mm) Sensor Actuator Cable, 3 m
