Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 648-5148
- Mfr. Part No.:
- 1681716
- Manufacturer:
- Phoenix Contact
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€19.80
(exc. VAT)
€24.35
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.80 | - |
| 5 - 24 | €18.82 | 4% |
| 25 - 49 | €17.84 | 9% |
| 50 + | €16.79 | 15% |
*price indicative
- RS Stock No.:
- 648-5148
- Mfr. Part No.:
- 1681716
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-M 8MR/5.0-PUR | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cULus, GOST, M8 plug in connector IEC 61076 2 104, WEEE/RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-M 8MR/5.0-PUR | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cULus, GOST, M8 plug in connector IEC 61076 2 104, WEEE/RoHS | ||
Coding A | ||
- COO (Country of Origin):
- DE
M8 Sensor / Actuator Cable, with Open Cable End
For mounting with a connector from the SACC range
Related links
- Phoenix Contact Male 3 way Right Angle to Unterminated 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way DIN 43650 Form C to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way DIN 43650 Form A 5 m
- Phoenix Contact Male 3 way DIN 43650 Form B to 3 way Unterminated Sensor Actuator Cable, 5 m
