binder Female 5 way M12, Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 706-0034
- Distrelec Article No.:
- 144-76-006
- Mfr. Part No.:
- 79-3440-32-05
- Manufacturer:
- binder
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€15.04
(exc. VAT)
€18.50
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 09 November 2026
- Plus 120 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €15.04 | - |
| 5 - 24 | €14.28 | 5% |
| 25 + | €13.51 | 10% |
*price indicative
- RS Stock No.:
- 706-0034
- Distrelec Article No.:
- 144-76-006
- Mfr. Part No.:
- 79-3440-32-05
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Series | 763 | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Standards/Approvals | UL, 20549/1061 | |
| IP Rating | IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Series 763 | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Standards/Approvals UL, 20549/1061 | ||
IP Rating IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
M12 Single Ended Cordsets, 763 Series
Comprehensive range of M12 free ended cordsets, offered in a wide variety of lengths, number of ways, and orientation. A coded connectors rated to IP68, with gold plated connector contacts, with overmolded construction, and PUR cable.
Single ended lead, PUR
Moulded
Screw-locking system
A-Coded
Related links
- binder Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- binder Female 3 way M12 5 m
- binder Female 3 way M8 5 m
- binder Female 5 way M12 5 m
- binder Female 5 way M12 5 m
