binder Female 4 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 706-7817
- Distrelec Article No.:
- 144-76-142
- Mfr. Part No.:
- 09-3448-00-04
- Manufacturer:
- binder
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.22
(exc. VAT)
€18.72
(inc. VAT)
In Stock
- 1,546 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €15.22 |
| 5 - 24 | €14.46 |
| 25 - 49 | €13.73 |
| 50 + | €12.92 |
*price indicative
- RS Stock No.:
- 706-7817
- Distrelec Article No.:
- 144-76-142
- Mfr. Part No.:
- 09-3448-00-04
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Series | 713 763 | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyamide | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | DIN 47250-6, DIN VDE 0619, IEEE 802.3 | |
| IP Rating | IP40, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Series 713 763 | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Jacket Material Polyamide | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Standards/Approvals DIN 47250-6, DIN VDE 0619, IEEE 802.3 | ||
IP Rating IP40, IP67, IP68 | ||
- COO (Country of Origin):
- DE
M12 female socket, flange
With wires
Screw locking system
A-Coded
Related links
- binder Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Female 4 way M12 to 5 way Unterminated Sensor Actuator Cable, 200 mm
- binder Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Female 6 way M8 to Unterminated Sensor Actuator Cable, 200 mm
- binder Female 5 way M12 to Unterminated Sensor Actuator Cable, 200 mm
- binder Female 12 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
