Phoenix Contact Male 3 way Right Angle to DIN 43650 Form A Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 721-1314
- Mfr. Part No.:
- 1439340
- Manufacturer:
- Phoenix Contact
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€25.33
(exc. VAT)
€31.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.33 | - |
| 5 - 24 | €24.01 | 5% |
| 25 - 49 | €22.78 | 10% |
| 50 + | €21.53 | 15% |
*price indicative
- RS Stock No.:
- 721-1314
- Mfr. Part No.:
- 1439340
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC-SQ | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 600mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Type B | DIN 43650 Form A | |
| Voltage | 24V dc | |
| Standards/Approvals | EC001855 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC-SQ | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 600mm | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Type B DIN 43650 Form A | ||
Voltage 24V dc | ||
Standards/Approvals EC001855 | ||
- COO (Country of Origin):
- PL
Sensor/ Actuator cable M12 - Valve plug
A range of A-coded M12 3 way female and male connectors complete with PUR halogen free cable, in orange or black, terminating at a valve connector with a selection of valve types (A,B,CI). Some models have Indicator LED , connected with a a Z diode.
Sensor/ Actuator cable with Plug M12 to Valve
IP67 rated
Status LED
PLUSCON field - Valve connector EN 175301-803
Note
Stock Numbers 721-1311 and 721-1314 do not have Z diodes.
Related links
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 3 way M12 to DIN 43650 Form C Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form A Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way Straight to 3 way DIN 43650 Form A Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form C Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 to DIN 43650 Form C Sensor Actuator Cable, 600mm
- Phoenix Contact Male 3 way M12 to DIN 43650 Form B Sensor Actuator Cable, 3m
