Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 724-2598
- Distrelec Article No.:
- 144-73-907
- Mfr. Part No.:
- 11449 RKWT 4-3-06/2 M
- Manufacturer:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.80
(exc. VAT)
€13.28
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 20 November 2026
- Plus 50 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.80 |
| 5 - 24 | €10.25 |
| 25 - 49 | €9.74 |
| 50 + | €9.17 |
*price indicative
- RS Stock No.:
- 724-2598
- Distrelec Article No.:
- 144-73-907
- Mfr. Part No.:
- 11449 RKWT 4-3-06/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKWT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | RoHS, UL | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKWT | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Type A Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
Standards/Approvals RoHS, UL | ||
IP Rating IP65, IP67 | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, 2m Length, 4A Current Rating - 11449 RKWT 4-3-06/2 M
Need to connect equipment to your control device? Use this sensor actuator cable from Belden's Lumberg Automation series. It's supplied with a free end for attaching the connector end to your equipment, making it a versatile option. The item's female M12 connector is right-angled, making it ideal for data connections in limited spaces. As it's covered by a robust PVC jacket, the cable's a long-lasting option that's protected against wear.
Features & Benefits
• Built-in coupling nut secures your connection against vibration
• Current rating of 4A is ideal for demanding instrumentation processes
• Highly conductive gold-plated bronze contacts ensure efficient data transfer
• Wide operating temperature range from -25°C to +80°C for use in tough industrial conditions
Applications
• Commercial garages
• Food production
• Automated assembly lines
• Logistics industry
Is this cable flame-resistant?
Yes, the cable's PVC jacket protects your connection against the potential risk of a fire.
Related links
- Lumberg Automation Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
