Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 724-2620
- Distrelec Article No.:
- 144-74-004
- Mfr. Part No.:
- 11373 RKT 5-228/2 M
- Manufacturer:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.91
(exc. VAT)
€28.18
(inc. VAT)
Temporarily out of stock
- 90 unit(s) shipping from 22 January 2027
- Plus 260 unit(s) shipping from 19 February 2027
- Plus 30 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.91 |
| 5 + | €21.74 |
*price indicative
- RS Stock No.:
- 724-2620
- Distrelec Article No.:
- 144-74-004
- Mfr. Part No.:
- 11373 RKT 5-228/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 63V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 63V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, M12 connector, 2m - 11373 RKT 5-228/2 M
Need a flexible and dependable sensor actuator cable to link up your devices and equipment? Try this RKT series sensor cable from Beldens Lumberg Automation range. This is a single-ended cordset with a 5 pin straight female connector, which features a self-locking threaded joint.
The 5-pin M12 Lumberg cables have brown, black, blue, white, and yellow/green wires, so you can quickly and easily identify them during installation and maintenance activities. This cordset unit can handle a maximum current of 4 A.
Features and Benefits:
• Comes with an unterminated end so you can attach a connector to suit your needs
• IP67 ingress protection rating makes this sensor actuator cable Ideal for washdown environments
• Can handle use in challenging industrial conditions due to its wide operating temperature range of -25 to +80 ° C
• Durable black PUR jacket offers protection against abrasions and water damage
Applications:
Safety switches e.g. safety door devices, systems, and distribution boxes
Optoelectronic sensors
Does this connector have plated contacts?
Yes, this model uses Cu/Au (copper and gold) plated contacts. This allows for excellent conductivity of electrical current as well as high resistance to corrosion, so you can rely on it for a longer lifespan.
Related links
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
