binder Male 3 way Subminiature to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 734-5284
- Mfr. Part No.:
- 79-9001-12-03
- Manufacturer:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.46
(exc. VAT)
€19.02
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €15.46 |
| 50 - 99 | €14.89 |
| 100 - 249 | €14.22 |
| 250 - 499 | €13.57 |
| 500 + | €13.02 |
*price indicative
- RS Stock No.:
- 734-5284
- Mfr. Part No.:
- 79-9001-12-03
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | 709 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Subminiature | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series 709 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Subminiature | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- DE
Binder Series 709 Subminiature Connectors, Over-moulded, Snap-in
Binder Series 709 connectors are single-ended cordsets with a PUR overmolded version of the Series 719 connectors. These connectors are environmentally protected to IP40 when mated. The Series 709 connectors are Compact in size with only 9mm O.D. and the cordsets have standard cable lengths of 2 and 5 meters and the connectors are mating compatible with Binder Series 719.
Snap locking
Plastic connector Shell
IP40 rated when mated
Rated at 3A
Gold contact plating
Binder 709 Series Connectors
Related links
- binder Male 3 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 3 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- binder Male 3 way Straight to Female Unterminated Sensor Actuator Cable, 2 m
- binder Male 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- binder Male 3 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- binder Female 3 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
