binder Male 5 way M9 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 734-5397
- Distrelec Article No.:
- 144-91-445
- Mfr. Part No.:
- 79-1413-12-05
- Manufacturer:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.26
(exc. VAT)
€42.14
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €34.26 |
| 50 - 99 | €31.28 |
| 100 - 249 | €29.36 |
| 250 - 499 | €28.03 |
| 500 + | €27.04 |
*price indicative
- RS Stock No.:
- 734-5397
- Distrelec Article No.:
- 144-91-445
- Mfr. Part No.:
- 79-1413-12-05
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | 702 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Type A | M9 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series 702 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Type A M9 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Binder Connectors series 702, Male Subminiature M9 IP67 Range
Binder 702 series M9 IP67 range male connectors, these subminiature plug connectors are suitable for cable mounting, offering IP67 protection and a degree of connector shielding.
Connector with screw locking
Solder bucket terminals
Degree of Protection IP67
Plastic and metal connector housing
EMI protected shielding
Gold plated contacts
Binder 702 Series Subminiature Cable Connectors
Related links
- binder Female 5 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 2 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 3 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 8 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 4 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 7 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 5 way M12 5 m
- binder Female 7 way M9 to Unterminated Sensor Actuator Cable, 2 m
